There are no models available for this part yet.
Overview of 107CKR063M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 107CKR063M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1572-1045-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
26538 In Stock |
|
$0.1107 / $0.4200 | Buy Now | |
DISTI #
598-107CKR063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% RoHS: Compliant | 1307 |
|
$0.1220 / $0.4100 | Buy Now | |
DISTI #
107CKR063M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 11200 In Stock |
|
$0.1370 / $0.1440 | Buy Now |
CAD Models for 107CKR063M by Cornell Dubilier Electronics Inc
Part Data Attributes for 107CKR063M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1658 mΩ
|
Leakage Current
|
0.063 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
330 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 107CKR063M
This table gives cross-reference parts and alternative options found for 107CKR063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107CKR063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA100M63TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107CKR063M vs RDLLA100M63TR6310X12.5 |
ESMG630ETE101MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107CKR063M vs ESMG630ETE101MJC5D |
NRSA101M63V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 107CKR063M vs NRSA101M63V10X12.5TBF |
ESMG630ETE101MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 107CKR063M vs ESMG630ETE101MJC5S |
RDLL100M63TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107CKR063M vs RDLL100M63TR2610X12.5 |
REA101M1JSD-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 107CKR063M vs REA101M1JSD-1012T |
RDNP100M63TR10X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107CKR063M vs RDNP100M63TR10X12.5 |
ECEA1JU101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 107CKR063M vs ECEA1JU101 |
RDL100M63TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107CKR063M vs RDL100M63TR6310X12.5 |
ESMG630ETE101MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107CKR063M vs ESMG630ETE101MJC5N |
Related Parts for 107CKR063M
-
UPJ2A330MPD6Fixed Capacitors
-
PFR05S-102-FNHFixed Resistors
-
53048-1010Headers and Edge Type Connectors
-
CR75NP-101KCFixed Inductors
-
B360A-13-FRectifier Diodes
-
PUSB2X4DHTransient Suppressors
-
TPS7A9001DSKRLinear Regulator ICs
-
ZXMN3B14FTASmall Signal Field-Effect Transistors
-
MMSZ5223BT1GZener Diodes