Part Details for 107BPA016M by Illinois Capacitor Inc
Overview of 107BPA016M by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 107BPA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4165
|
Newark | Cap, 100Uf, 16V, Alu Elec, Axial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:-, Product Width:- Rohs Compliant: Yes |Illinois Capacitor 107BPA016M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$0.9550 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Axial Aluminum Electrolytic Capacitor - 100uF ±20% - 16WVDC - +85°C - 8mm Dia x 19mm RoHS: Compliant |
8 In Stock 3100 Factory Stock |
|
$0.4767 / $0.7185 | Buy Now |
|
Master Electronics | Axial Aluminum Electrolytic Capacitor - 100uF ±20% - 16WVDC - +85°C - 8mm Dia x 19mm RoHS: Compliant |
8 In Stock 3100 Factory Stock |
|
$0.4767 / $0.7185 | Buy Now |
Part Details for 107BPA016M
107BPA016M CAD Models
107BPA016M Part Data Attributes
|
107BPA016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107BPA016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3647 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 175 mA | |
Series | BPA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |