-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M5884
|
Newark | Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:2.32Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:8Mmrohs Compliant: Yes |Illinois Capacitor 107AXZ050M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 36500 |
|
$0.2660 / $0.3540 | Buy Now |
|
Future Electronics | AXZ Series 100 uF 50 V 105°C Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.3150 / $0.3500 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 50WVDC - +105°C - 8mm Dia x 10.2mm |
23500 In Stock 36500 Factory Stock |
|
$0.2321 / $0.3084 | Buy Now |
|
Master Electronics | SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 50WVDC - +105°C - 8mm Dia x 10.2mm |
23500 In Stock 36500 Factory Stock |
|
$0.2321 / $0.3084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
107AXZ050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107AXZ050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 210 mA | |
Series | AXZ(50 V) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |