107SVH016MER
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of 107SVH016MER by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 107SVH016MER by Illinois Capacitor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68X0491
Newark Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 107SVH016MER RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.1640
$0.1640 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 16WVDC - +105°C RoHS: Compliant 0
  • 5,000 $0.1820
  • 10,000 $0.1120
  • 15,000 $0.0887
  • 20,000 $0.0869
$0.0869 / $0.1820 Buy Now
DISTI # 107SVH016MER
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20000 0
  • 20,000 $0.0900
$0.0900 Buy Now

CAD Models for 107SVH016MER by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 107SVH016MER by Illinois Capacitor Inc

107SVH016MER
Illinois Capacitor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
ILLINOIS CAPACITOR
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Manufacturer Series
SVH
Number of Terminals
2
Want to compare parts?
  1. 107SVH016MER
    Illinois Capacitor Inc
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Related Parts for 107SVH016MER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 107SVH016MER by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 107SVH016MER by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 107SVH016MER would you like to use for your alert(s)?
  • Please alert me when 107SVH016MER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 107SVH016MER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 107SVH016MER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 107SVH016MER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 107SVH016MER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 107SVH016MER by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: