Part Details for 107RZM050KCC by Illinois Capacitor Inc
Overview of 107RZM050KCC by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107RZM050KCC
107RZM050KCC CAD Models
107RZM050KCC Part Data Attributes
|
107RZM050KCC
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107RZM050KCC
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | RZM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RZM |
Alternate Parts for 107RZM050KCC
This table gives cross-reference parts and alternative options found for 107RZM050KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107RZM050KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107LSR050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Illinois Capacitor Inc | 107RZM050KCC vs 107LSR050K |
107CKH050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107RZM050KCC vs 107CKH050KCC |
107RZM050KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107RZM050KCC vs 107RZM050KSA |
107CKH050KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107RZM050KCC vs 107CKH050KSI |
107RZM050KB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107RZM050KCC vs 107RZM050KB |
107RZS050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF, RADIAL LEADED | Illinois Capacitor Inc | 107RZM050KCC vs 107RZS050K |
107LSR050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Illinois Capacitor Inc | 107RZM050KCC vs 107LSR050KCC |
107RZS050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107RZM050KCC vs 107RZS050KCC |
107RZS050KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107RZM050KCC vs 107RZS050KSA |
107CKH050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107RZM050KCC vs 107CKH050K |