Part Details for 107RZM025MB by Illinois Capacitor Inc
Overview of 107RZM025MB by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107RZM025MB
107RZM025MB CAD Models
107RZM025MB Part Data Attributes
|
107RZM025MB
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107RZM025MB
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | RZM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RZM |
Alternate Parts for 107RZM025MB
This table gives cross-reference parts and alternative options found for 107RZM025MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107RZM025MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107LSR025MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Illinois Capacitor Inc | 107RZM025MB vs 107LSR025MB |
RSL-25V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | 107RZM025MB vs RSL-25V101M |
25GXA100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 107RZM025MB vs 25GXA100 |
107CKH025MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107RZM025MB vs 107CKH025MSI |
EEUGA1E101B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 107RZM025MB vs EEUGA1E101B |
107LSR025MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Illinois Capacitor Inc | 107RZM025MB vs 107LSR025MSI |
107RZS025MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF | Illinois Capacitor Inc | 107RZM025MB vs 107RZS025MSI |
25JXB100MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 107RZM025MB vs 25JXB100MKC |
25SSP100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 107RZM025MB vs 25SSP100 |
107RZS025MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF | Illinois Capacitor Inc | 107RZM025MB vs 107RZS025MCC |