107RAR050M
Illinois Capacitor Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 107RAR050M by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 107RAR050M by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 107RAR050M by Illinois Capacitor Inc

107RAR050M
Illinois Capacitor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.03 mA
Manufacturer Series
RAR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK/TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 107RAR050M
    Illinois Capacitor Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 107RAR050M

This table gives cross-reference parts and alternative options found for 107RAR050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107RAR050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50BIW100MKC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount Rubycon Corporation 107RAR050M vs 50BIW100MKC16X31.5
USH1H101MHA1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 107RAR050M vs USH1H101MHA1CA
BSME500ETB101MJ20S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 107RAR050M vs BSME500ETB101MJ20S
EKO09PB310HM0 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Roederstein 107RAR050M vs EKO09PB310HM0
URS1H101MND Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 107RAR050M vs URS1H101MND
50NW100MG412.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 107RAR050M vs 50NW100MG412.5X25
USH1H101MHA1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 107RAR050M vs USH1H101MHA1CV
UFW1H101MPA1FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 107RAR050M vs UFW1H101MPA1FA
1SG1HVB107MTS0811M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 107RAR050M vs 1SG1HVB107MTS0811M
UES1H101MHJ1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 107RAR050M vs UES1H101MHJ1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 107RAR050M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 107RAR050M by Illinois Capacitor Inc

  • Please alert me when 107RAR050M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 107RAR050M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 107RAR050M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 107RAR050M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 107RAR050M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 107RAR050M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: