107LMX400M2CC
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE

Overview of 107LMX400M2CC by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 107LMX400M2CC by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 107LMX400M2CC by Cornell Dubilier Electronics Inc

107LMX400M2CC
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
3315.7 mΩ
JESD-609 Code
e3
Leakage Current
0.6 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
620 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 107LMX400M2CC
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE
    VS

Alternate Parts for 107LMX400M2CC

This table gives cross-reference parts and alternative options found for 107LMX400M2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107LMX400M2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG400M0100BP442525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation 107LMX400M2CC vs LG400M0100BP442525
8101VAM2525LHN0110 CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 107LMX400M2CC vs 8101VAM2525LHN0110
NRLRW101M400V25X25SF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 107LMX400M2CC vs NRLRW101M400V25X25SF
8101VAM2525LHN1110 CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 107LMX400M2CC vs 8101VAM2525LHN1110
2101VAM2525LHN9110 CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 107LMX400M2CC vs 2101VAM2525LHN9110
LGU2G101MELA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 107LMX400M2CC vs LGU2G101MELA
LV400M0100BP442525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation 107LMX400M2CC vs LV400M0100BP442525
8101VAM2525LHN9110 CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 107LMX400M2CC vs 8101VAM2525LHN9110
LV400M0100BP342525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation 107LMX400M2CC vs LV400M0100BP342525
LV400M0100BP4-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation 107LMX400M2CC vs LV400M0100BP4-2525

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 107LMX400M2CC by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 107LMX400M2CC by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 107LMX400M2CC would you like to use for your alert(s)?
  • Please alert me when 107LMX400M2CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 107LMX400M2CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 107LMX400M2CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 107LMX400M2CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 107LMX400M2CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 107LMX400M2CC by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: