Part Details for 107LMX400M2CC by Cornell Dubilier Electronics Inc
Overview of 107LMX400M2CC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107LMX400M2CC
107LMX400M2CC CAD Models
107LMX400M2CC Part Data Attributes
|
107LMX400M2CC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107LMX400M2CC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3315.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 107LMX400M2CC
This table gives cross-reference parts and alternative options found for 107LMX400M2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107LMX400M2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0100BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 107LMX400M2CC vs LG400M0100BP442525 |
8101VAM2525LHN0110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMX400M2CC vs 8101VAM2525LHN0110 |
NRLRW101M400V25X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 107LMX400M2CC vs NRLRW101M400V25X25SF |
8101VAM2525LHN1110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMX400M2CC vs 8101VAM2525LHN1110 |
2101VAM2525LHN9110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMX400M2CC vs 2101VAM2525LHN9110 |
LGU2G101MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 107LMX400M2CC vs LGU2G101MELA |
LV400M0100BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 107LMX400M2CC vs LV400M0100BP442525 |
8101VAM2525LHN9110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMX400M2CC vs 8101VAM2525LHN9110 |
LV400M0100BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 107LMX400M2CC vs LV400M0100BP342525 |
LV400M0100BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 107LMX400M2CC vs LV400M0100BP4-2525 |