Part Details for 107CKR063MSA by Illinois Capacitor Inc
Overview of 107CKR063MSA by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107CKR063MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2782
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 107CKR063MSA RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0807 / $0.1690 | Buy Now |
|
Quest Components | 3200 |
|
$0.1444 / $0.7220 | Buy Now |
Part Details for 107CKR063MSA
107CKR063MSA CAD Models
107CKR063MSA Part Data Attributes
|
107CKR063MSA
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107CKR063MSA
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1658 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 330 mA | |
Series | CKR | |
Terminal Pitch | 5 mm |