Part Details for 107CKH063M by Cornell Dubilier Electronics Inc
Overview of 107CKH063M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107CKH063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1043-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4850 In Stock |
|
$0.1769 / $0.7200 | Buy Now |
DISTI #
598-107CKH063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% RoHS: Compliant | 2793 |
|
$0.1620 / $0.6300 | Buy Now |
DISTI #
30204465
|
Verical | Cap Aluminum Lytic 100uF 63V 20%( 10 X 12.5mm) Radial 5mm 1.658 Ohm 260mA 2000h 105°C RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 7200 |
|
$0.1643 | Buy Now |
DISTI #
107CKH063M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6400 In Stock |
|
$0.1350 / $0.2430 | Buy Now |
Part Details for 107CKH063M
107CKH063M CAD Models
107CKH063M Part Data Attributes
|
107CKH063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107CKH063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1658 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 107CKH063M
This table gives cross-reference parts and alternative options found for 107CKH063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107CKH063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63YXF100MKC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 107CKH063M vs 63YXF100MKC10X12.5 |
RGA101M1JBC-1012C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | 107CKH063M vs RGA101M1JBC-1012C |
63YXF100MEFCCA10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 107CKH063M vs 63YXF100MEFCCA10X12.5 |
63YXF100MEFCT810X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | 107CKH063M vs 63YXF100MEFCT810X12.5 |
B41856C8107M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 107CKH063M vs B41856C8107M000 |
RGA101M1JSD-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | 107CKH063M vs RGA101M1JSD-1012 |
KSE107M063R1ABH1CK | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | 107CKH063M vs KSE107M063R1ABH1CK |
SH101M063E2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | 107CKH063M vs SH101M063E2 |
EKYA630EIJ101MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 107CKH063M vs EKYA630EIJ101MJC5S |
EEUFR1J101 | Panasonic Electronic Components | $0.2122 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF | 107CKH063M vs EEUFR1J101 |