Datasheets
107CKH050MSI by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,

Part Details for 107CKH050MSI by Cornell Dubilier Electronics Inc

Overview of 107CKH050MSI by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for 107CKH050MSI

107CKH050MSI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

107CKH050MSI Part Data Attributes

107CKH050MSI Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
107CKH050MSI Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V

Alternate Parts for 107CKH050MSI

This table gives cross-reference parts and alternative options found for 107CKH050MSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107CKH050MSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50PS1100 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation 107CKH050MSI vs 50PS1100
EEUFB1H101 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 107CKH050MSI vs EEUFB1H101
EEUGA1H101(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 107CKH050MSI vs EEUGA1H101(B)
RSL-50V101M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF ELNA America Inc 107CKH050MSI vs RSL-50V101M
107CKH050MB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, Cornell Dubilier Electronics Inc 107CKH050MSI vs 107CKH050MB
107RZS050MSA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF Illinois Capacitor Inc 107CKH050MSI vs 107RZS050MSA
50JXB100MCA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation 107CKH050MSI vs 50JXB100MCA
107RZM050MSI Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF Illinois Capacitor Inc 107CKH050MSI vs 107RZM050MSI
EEUGA1H101B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 107CKH050MSI vs EEUGA1H101B
EEUFB1H101B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 107CKH050MSI vs EEUFB1H101B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 107CKH050MSI by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 107CKH050MSI by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 107CKH050MSI would you like to use for your alert(s)?
  • Please alert me when 107CKH050MSI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 107CKH050MSI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 107CKH050MSI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 107CKH050MSI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 107CKH050MSI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 107CKH050MSI by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: