Part Details for 107CKH050KSA by Cornell Dubilier Electronics Inc
Overview of 107CKH050KSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107CKH050KSA
107CKH050KSA CAD Models
107CKH050KSA Part Data Attributes
|
107CKH050KSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107CKH050KSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 107CKH050KSA
This table gives cross-reference parts and alternative options found for 107CKH050KSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107CKH050KSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107LSR050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Illinois Capacitor Inc | 107CKH050KSA vs 107LSR050K |
107CKH050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107CKH050KSA vs 107CKH050KCC |
107RZM050KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107CKH050KSA vs 107RZM050KSA |
107CKH050KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107CKH050KSA vs 107CKH050KSI |
107RZM050KB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107CKH050KSA vs 107RZM050KB |
107RZS050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF, RADIAL LEADED | Illinois Capacitor Inc | 107CKH050KSA vs 107RZS050K |
107LSR050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 100uF, | Illinois Capacitor Inc | 107CKH050KSA vs 107LSR050KCC |
107RZS050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107CKH050KSA vs 107RZS050KCC |
107RZM050KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107CKH050KSA vs 107RZM050KCC |
107RZS050KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 100uF | Illinois Capacitor Inc | 107CKH050KSA vs 107RZS050KSA |