Part Details for 1079554 by Phoenix Contact
Overview of 1079554 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1079554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1079554-ND
|
DigiKey | HC-COM-Q08-I-PT-F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$17.1898 / $21.3400 | Buy Now |
DISTI #
651-1079554
|
Mouser Electronics | Heavy Duty Power Connectors HC-COM-Q08-I-PT-F | 51 |
|
$17.1800 / $21.3400 | Buy Now |
DISTI #
71909413
|
RS | Contact insert number of positions: 8+PE size: COM power contacts: 8 | Phoenix Contact 1079554 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$18.6800 / $23.3500 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 8+PE - size: COM - power contacts: 8 - control contacts: 0 - Socket - Push-in connection - 320 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power | 0 |
|
$17.7900 / $22.6000 | Buy Now |
DISTI #
000000000006091858
|
Sager | Heavy Duty Power Connectors HC-COM-Q08-I-PT-F Min Qty: 1 | 0 |
|
$21.6200 / $25.2100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 450 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 8+PE - size: COM - power contacts: 8 - control contacts: 0 - Socket - Push-in connection - 320 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power | 0 |
|
$17.7900 / $22.6000 | Buy Now |
Part Details for 1079554
1079554 CAD Models
1079554 Part Data Attributes:
|
1079554
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1079554
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |