Part Details for 1078962 by Phoenix Contact
Overview of 1078962 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1078962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1078962-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
344 In Stock |
|
$1.2788 / $1.8000 | Buy Now |
DISTI #
651-1078962
|
Mouser Electronics | DIN Rail Terminal Blocks Term Block 800V Blue RoHS: Compliant | 60 |
|
$1.3000 / $2.1200 | Buy Now |
DISTI #
71849052
|
RS | Terminal block, PTV 2 5 BU | Phoenix Contact 1078962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 68 |
|
$1.6900 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock 1589 Factory Stock |
|
$1.2400 / $1.5900 | Buy Now |
DISTI #
70326884
|
Verical | Conn Feed-Through Terminal Block 1 POS 5.2mm Push-In Spring DIN Rail 24A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2317 | Americas - 150 |
|
$1.6900 / $2.0670 | Buy Now |
DISTI #
1078962
|
TTI | DIN Rail Terminal Blocks Term Block 800V Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2600 / $1.4500 | Buy Now |
DISTI #
PTV2.5BU
|
TME | Splice terminal: rail, ways: 1, terminals: 2, blue, snap-on Min Qty: 1 | 0 |
|
$0.7300 / $1.1600 | RFQ |
DISTI #
000000000006043925
|
Sager | DIN Rail Terminal Blocks Term Block 800V Blue Min Qty: 50 | 0 |
|
$1.6100 / $1.8800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock 1589 Factory Stock |
|
$1.2400 / $1.5900 | Buy Now |
Part Details for 1078962
1078962 CAD Models
1078962 Part Data Attributes
|
1078962
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1078962
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |