10787350
Description: Combination Line Connector

Overview of 10787350 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for 10787350 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10787350 by Delphi Automotive LLP

10787350
Delphi Automotive LLP
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
Body Breadth
0.78 inch
Body Depth
1.465 inch
Body Length
0.693 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
YES
Filter Feature
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
26 A
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 10787350
    Delphi Automotive LLP
    Combination Line Connector
    VS

Related Parts for 10787350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10787350 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10787350 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 10787350 would you like to use for your alert(s)?
  • Please alert me when 10787350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10787350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10787350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10787350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10787350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10787350 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: