Part Details for 107720 by Brady Worldwide Inc
Overview of 107720 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-107720800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 107720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$116.2000 / $120.9900 | Buy Now |
DISTI #
83598755
|
Verical | 107720 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$138.4982 / $149.1862 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$116.2000 / $120.9900 | Buy Now |