Part Details for 1076991 by Phoenix Contact
Results Overview of 1076991 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1076991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1076991-ND
|
DigiKey | DIN RAIL HOUSING, UPPER PART, WI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$7.0000 / $7.1100 | Buy Now |
DISTI #
651-1076991
|
Mouser Electronics | Enclosures for Industrial Automation ICS50-TL122X12-7035 RoHS: Compliant | 6 |
|
$6.5600 / $7.7400 | Buy Now |
DISTI #
V79:2366_26886899
|
Arrow Electronics | DIN Rail Housing, Upper Part, With Transparent Hinged Cover, Width 50 mm, Height 122 mm, Depth 12 mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2016 | Americas - 10 |
|
$5.3670 | Buy Now |
|
Onlinecomponents.com | DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 122 mm - dept... more RoHS: Compliant | 0 |
|
$6.8900 / $8.6800 | Buy Now |
DISTI #
62315511
|
Verical | DIN Rail Housing, Upper Part, With Transparent Hinged Cover, Width 50 mm, Height 122 mm, Depth 12 mm... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2016 | Americas - 10 |
|
$5.3670 | Buy Now |
DISTI #
1076991
|
TTI | Enclosures for Industrial Automation ICS50-TL122X12-7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$6.8700 / $7.6900 | Buy Now |
|
Master Electronics | DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 122 mm - dept... more RoHS: Compliant | 0 |
|
$6.8900 / $8.6800 | Buy Now |