Part Details for 1076903 by Phoenix Contact
Results Overview of 1076903 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1076903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1076903-ND
|
DigiKey | DIN RAIL HOUSING, UPPER PART, WI Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$7.0000 / $7.1100 | Buy Now |
DISTI #
651-1076903
|
Mouser Electronics | Enclosures for Industrial Automation ICS50-TL122X12-5015 RoHS: Compliant | 0 |
|
$6.7300 / $7.8800 | Order Now |
DISTI #
V79:2366_26886893
|
Arrow Electronics | DIN Rail Housing, Upper Part, With Transparent Hinged Cover, Width 50 mm, Height 122 mm, Depth 12 mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Americas - 10 |
|
$5.3670 | Buy Now |
DISTI #
72515121
|
RS | ICS50-TL122X12-5015 | Phoenix Contact 1076903 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5600 / $9.3000 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 122 mm - dept... more RoHS: Compliant | 10 Factory Stock |
|
$6.8900 / $8.6800 | Buy Now |
DISTI #
62315404
|
Verical | DIN Rail Housing, Upper Part, With Transparent Hinged Cover, Width 50 mm, Height 122 mm, Depth 12 mm... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2037 | Americas - 10 |
|
$5.3670 | Buy Now |
DISTI #
1076903
|
TTI | Enclosures for Industrial Automation ICS50-TL122X12-5015 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$7.3300 / $7.6900 | Buy Now |
DISTI #
000000000006424105
|
Sager | Enclosures for Industrial Automation ICS50-TL122X12-5015 Min Qty: 10 | 0 |
|
$8.4600 / $9.8700 | Buy Now |
|
Master Electronics | DIN rail housing - Upper part - with transparent hinged cover - width: 50 mm - height: 122 mm - dept... more RoHS: Compliant | 10 Factory Stock |
|
$6.8900 / $8.6800 | Buy Now |