There are no models available for this part yet.
Overview of 1076893 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1076893 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1076893-ND
|
DigiKey | DIN RAIL HOUSING, LOWER HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$8.8888 / $13.5600 | Buy Now | |
DISTI #
651-1076893
|
Mouser Electronics | Enclosures for Industrial Automation ICS50-B100X98-V-V-9005 RoHS: Compliant | 0 |
|
$8.9100 / $12.8100 | Order Now | |
DISTI #
72513986
|
RS | ICS50-B100X98-V-V-9005 | Phoenix Contact 1076893 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 / $12.6800 | RFQ | |
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 50 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005) RoHS: Compliant | 0 |
|
$9.0200 / $12.2700 | Buy Now | ||
DISTI #
1076893
|
TTI | Enclosures for Industrial Automation ICS50-B100X98-V-V-9005 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.8300 / $11.7700 | Buy Now | |
DISTI #
000000000006424104
|
Sager | Enclosures for Industrial Automation ICS50-B100X98-V-V-9005 Min Qty: 5 | 0 |
|
$11.1600 / $13.0000 | Buy Now | |
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 50 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005) RoHS: Compliant | 0 |
|
$9.0200 / $12.2700 | Buy Now |
CAD Models for 1076893 by Phoenix Contact
Part Data Attributes for 1076893 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Phoenix Contact
|