Part Details for 1076530500 by Weidmüller Interface GmbH & Co. KG
Overview of 1076530500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1076530500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1076530500-ND
|
DigiKey | FBC PA M12 FMA 5M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$80.6800 | Buy Now |
DISTI #
1076530500
|
Avnet Americas | Cable Assembly PVC 5m 2 Position Right Angle M12 Circular Receptacle - Bulk (Alt: 1076530500) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1480 / $52.2984 | Buy Now |
DISTI #
470-1076530500
|
Mouser Electronics | Sensor Cables / Actuator Cables FBC PA M12 FMA 5M RoHS: Compliant | 0 |
|
$46.9800 / $58.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1600 / $59.7800 | Buy Now |