There are no models available for this part yet.
Overview of 10763696 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10763696 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-10763696
|
Mouser Electronics | Automotive Connectors 14 way Female APEX 2.8 Sealed Dark Grey CONN RoHS: Compliant | 100 |
|
$6.5300 / $11.6700 | Buy Now | |
Onlinecomponents.com | Connector - 14 Contact - Female - APEX 2.8 Sealed Dark Grey RoHS: Compliant | 0 |
|
$2.1600 / $3.0200 | Buy Now | ||
DISTI #
10763696-B
|
TTI | Automotive Connectors ASM CONN 14 F APEX 2.8 GRA DK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 100 In Stock |
|
$4.0800 | Buy Now | |
DISTI #
10763696
|
TTI | Automotive Connectors 14 way Female APEX 2.8 Sealed Dark Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$2.0400 | Buy Now |