Datasheets
10730BH by: KDS Daishinku Corp

Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3

Part Details for 10730BH by KDS Daishinku Corp

Overview of 10730BH by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 10730BH

10730BH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10730BH Part Data Attributes

10730BH KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
10730BH KDS Daishinku Corp Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature 4 POLES
Attenuation Frequency (+/- delta f)-Max 50 kHz
Attenuation@Freq-Max 40 dB
Band Width (+/- delta f) 15 kHz
Center or Cutoff Frequency (fo/fc) 10.7 MHz
Construction MONOLITHIC
Filter Type CRYSTAL FILTER
Height 11 mm
Input/Output Impedance 6500 OHM//-1
Insertion Loss-Max 2.5 dB
JESD-609 Code e2
Length 10.7 mm
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Terminal Finish Tin/Copper (Sn/Cu)
Width 4.4 mm

Alternate Parts for 10730BH

This table gives cross-reference parts and alternative options found for 10730BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10730BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D10730B Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 KDS Daishinku Corp 10730BH vs D10730B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10730BH by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10730BH by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of 10730BH would you like to use for your alert(s)?
  • Please alert me when 10730BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10730BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10730BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10730BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10730BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10730BH by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: