Part Details for 10730AB by KDS Daishinku Corp
Overview of 10730AB by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10730AB
10730AB CAD Models
10730AB Part Data Attributes
|
10730AB
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
10730AB
KDS Daishinku Corp
Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 5000 OHM//-1 | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 10730AB
This table gives cross-reference parts and alternative options found for 10730AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10730AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10U30AA-10.7M-MN15-342 | Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-351-A, 3 PIN | Nihon Dempa Kogyo Co Ltd | 10730AB vs 10U30AA-10.7M-MN15-342 |
D10730A | Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | 10730AB vs D10730A |