Part Details for 1072F12-08-2-1-RA-00200 by CnC Tech LLC
Overview of 1072F12-08-2-1-RA-00200 by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 1072F12-08-2-1-RA-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1072F12-08-2-1-RA-00200-ND
|
DigiKey | CBL 8POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
28 In Stock |
|
$13.1867 / $20.2100 | Buy Now |
DISTI #
V99:2348_25488115
|
Arrow Electronics | M12 CABLE, 24 AWG, 8PIN, FEMALE, A CODING, R/A, 2M RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2302 | Americas - 50 |
|
$9.0160 / $12.2575 | Buy Now |
|
Onlinecomponents.com | M12 Cable - 24 AWG - 8 Pin - Female - A Coding - 90° - 2M RoHS: Compliant | 0 |
|
$11.9300 / $16.7800 | Buy Now |
DISTI #
66683109
|
Verical | M12 CABLE, 24 AWG, 8PIN, FEMALE, A CODING, R/A, 2M RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2302 | Americas - 50 |
|
$12.2575 | Buy Now |
DISTI #
C1S149600066945
|
Chip1Stop | Unclassified | 50 |
|
$12.5000 | Buy Now |