Part Details for 10728 by Heyco
Overview of 10728 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107281500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54122-107281250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 28 position, 2.54mm (0.100in) pitch |
Price & Stock for 10728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10728
|
Mouser Electronics | Standoffs & Spacers HSCBS4-04 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0990 / $0.1120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0796 | Buy Now |
|
Onlinecomponents.com | Nylon PCB Supports, Threaded Male, Bayonet Snap Lock, HSCBS4-04 | Heyco 10728 RoHS: Compliant | 0 |
|
$0.0461 / $0.0963 | Buy Now |
DISTI #
HEY10728
|
DB Roberts | HSCBS4-04 NATURAL | 0 |
|
RFQ |