Part Details for 1072223 by Henkel Corporation / Loctite
Overview of 1072223 by Henkel Corporation / Loctite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3799
|
Newark | Loctite Aa 3556 Sy25Mlen |Loctite 1072223 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8900 / $105.7600 | Buy Now |
DISTI #
298-1072223
|
Mouser Electronics | Chemicals Light Cure Adhesive, Acrylic-Based, 25ml Syringe, for Medical, ISO 10993 RoHS: Compliant | 0 |
|
$97.3700 / $109.5600 | Order Now |
DISTI #
470-883
|
Techni-Tool, Inc. | Loctite 1072223 3556⢠Indigo⢠Medical Device Acrylic Adhesive, 25 ml Syringe | 0 |
|
$88.9000 | Buy Now |
DISTI #
470-883
|
TestEquity LLC | Loctite 1072223 3556⢠Indigo⢠Medical Device Acrylic Adhesive, 25 ml Syringe | 0 |
|
$88.9000 | Buy Now |