10722.9OHMS0.25%
Vishay Precision Group Inc
Description: Fixed Resistor, Wire Wound, 1.5W, 22.9ohm, 900V, 0.25% +/-Tol, -20,20ppm/Cel,

Overview of 10722.9OHMS0.25% by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54122-110722000LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch
77315-107-22LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions 2.54mm (0.100in) Pitch, Right Angle

CAD Models for 10722.9OHMS0.25% by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10722.9OHMS0.25% by Vishay Precision Group Inc

10722.9OHMS0.25%
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Diameter
12.7 mm
Package Length
38.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1.5 W
Resistance
22.9 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
900 V
Want to compare parts?
  1. 10722.9OHMS0.25%
    Vishay Precision Group Inc
    Fixed Resistor, Wire Wound, 1.5W, 22.9ohm, 900V, 0.25% +/-Tol, -20,20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10722.9OHMS0.25% by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10722.9OHMS0.25% by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of 10722.9OHMS0.25% would you like to use for your alert(s)?
  • Please alert me when 10722.9OHMS0.25% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10722.9OHMS0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10722.9OHMS0.25% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10722.9OHMS0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10722.9OHMS0.25%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10722.9OHMS0.25% by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: