Part Details for 1072050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1072050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4978
|
Newark | Bcz 3.81/14/180Ze Sn Bk Bx |Weidmuller 1072050000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $13.7700 | Buy Now |
DISTI #
1072050000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 3.81mm Straight Cable Mount Black Box (Alt: 1072050000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1000 / $18.2900 | Buy Now |