Part Details for 1071200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1071200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1071200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6774
|
Newark | Ssch 7.3X1.2X1000 |Weidmuller 1071200000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $15.4600 | Buy Now |
DISTI #
1071200000-ND
|
DigiKey | CONN TERM BLK BUSBAR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3000 | Buy Now |
DISTI #
1071200000
|
Avnet Americas | Overvoltage Protection Controller - Bulk (Alt: 1071200000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9503 / $10.6027 | Buy Now |
DISTI #
470-1071200000
|
Mouser Electronics | Terminal Block Tools & Accessories SSCH 7.3X1.2X1000 RoHS: Compliant | 0 |
|
$10.0800 / $15.2800 | Order Now |
|
Onlinecomponents.com | Busbar - Copper - Galvanized - Solid - 7.3mm x 1.2mm - 1m long RoHS: Compliant | 0 |
|
$9.1600 / $12.1200 | Buy Now |
DISTI #
1071200000
|
Avnet Americas | Overvoltage Protection Controller - Bulk (Alt: 1071200000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9503 / $10.6027 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$5.5000 / $8.4600 | Buy Now |