-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4959
|
Newark | Terminal Block, Wtb, 10Pos, 24-16Awg Rohs Compliant: Yes |Phoenix Contact 1071018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.6200 / $8.6300 | Buy Now |
DISTI #
277-1071018-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
74 In Stock |
|
$4.6696 / $7.3800 | Buy Now |
DISTI #
651-1071018
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/10-3 5-IL-EX RoHS: Compliant | 146 |
|
$4.4600 / $5.6900 | Buy Now |
DISTI #
72529473
|
RS | SPTAF 1/10-3 5-IL-EX | Phoenix Contact 1071018 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $5.7400 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$4.5600 / $6.5000 | Buy Now |
DISTI #
000000000006095415
|
Sager | Fixed Terminal Blocks SPTAF 1/10-3 5-IL-EX Min Qty: 80 | 0 |
|
$5.6200 / $6.0500 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$4.5600 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy