Part Details for 1071008 by Phoenix Contact
Overview of 1071008 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1071008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4962
|
Newark | Terminal Block, Wtb, 11Pos, 24-16Awg Rohs Compliant: Yes |Phoenix Contact 1071008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $8.8600 | Buy Now |
DISTI #
277-1071008-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0300 | Buy Now |
DISTI #
651-1071008
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/11-3 5-EL-EX RoHS: Compliant | 0 |
|
$4.9100 / $6.3900 | Order Now |
DISTI #
72529463
|
RS | SPTAF 1/11-3 5-EL-EX | Phoenix Contact 1071008 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2100 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 11 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm | 0 |
|
$5.0700 / $7.3100 | Buy Now |
DISTI #
000000000006095405
|
Sager | Fixed Terminal Blocks SPTAF 1/11-3 5-EL-EX Min Qty: 70 | 0 |
|
$6.1800 / $6.6600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 11 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm | 0 |
|
$5.0700 / $7.3100 | Buy Now |
Part Details for 1071008
1071008 CAD Models
1071008 Part Data Attributes:
|
1071008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1071008
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact |