Part Details for 1071003 by Phoenix Contact
Overview of 1071003 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1071003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4942
|
Newark | Terminal Block, Wtb, 6Pos, 24-16Awg Rohs Compliant: Yes |Phoenix Contact 1071003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$3.1500 / $4.8300 | Buy Now |
DISTI #
277-1071003-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3 In Stock |
|
$2.6812 / $3.4200 | Buy Now |
DISTI #
651-1071003
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 6-3 5-EL-EX RoHS: Compliant | 0 |
|
$2.6400 / $3.4200 | Order Now |
DISTI #
72529459
|
RS | SPTAF 1/ 6-3 5-EL-EX | Phoenix Contact 1071003 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm | 0 |
|
$2.7000 / $3.3100 | Buy Now |
DISTI #
000000000006095400
|
Sager | Fixed Terminal Blocks SPTAF 1/ 6-3 5-EL-EX Min Qty: 65 | 0 |
|
$3.3700 / $3.7700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 900 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm | 0 |
|
$2.7000 / $3.3100 | Buy Now |
Part Details for 1071003
1071003 CAD Models
1071003 Part Data Attributes:
|
1071003
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1071003
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |