-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6247
|
Newark | Battery Holder, Coin Cell 23Mm, Smd, Battery Sizes Accepted:Coin Cell - 23Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 1071 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.4000 | Buy Now |
DISTI #
36-1071-ND
|
DigiKey | BATT HOLDER COIN 23MM 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
868 In Stock |
|
$1.4635 / $3.2000 | Buy Now |
DISTI #
534-1071
|
Mouser Electronics | Coin Cell Battery Holders 23mm SM COIN CELL RoHS: Compliant | 0 |
|
$1.4600 / $3.1700 | Order Now |
DISTI #
70363607
|
RS | Battery Holder, Heavy Duty, Coin Cell, 23mm, SMT, Hi-Temp Nylon, UL94V-0, Black | Keystone Electronics 1071 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 | RFQ |
|
Future Electronics | Surface Mount Coin Cell Battery Holder for 23 mm Cell RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2300 / $2.5500 | Buy Now |
DISTI #
KEYS1071
|
TME | Socket, BR2320,BR2325,BR2330,CL2330,CR2320,CR2325,DL2325, SMT Min Qty: 1 | 102 |
|
$2.6800 / $4.4600 | Buy Now |
DISTI #
000000000000357302
|
Sager | Coin Cell Battery Holders 23mm SM COIN CELL Min Qty: 100 | 698 |
|
$1.9900 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy