There are no models available for this part yet.
Overview of 1071 by Andrew Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-2EBZ12.1V | Analog Devices | ADP1071 12.1V evaluation board | |
ADP1071-2ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
LT1071CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |