Part Details for 1070TR by Keystone Electronics Corp
Overview of 1070TR by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1070TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9103
|
Newark | Battery Holder, Coin Cell, 20Mm, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 1070TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
36-1070CT-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4945 In Stock |
|
$0.8462 / $1.8100 | Buy Now |
DISTI #
534-1070TR
|
Mouser Electronics | Coin Cell Battery Holders SM COIN CELL HOLDER T/R OF 400 PCS RoHS: Compliant | 400 |
|
$0.9090 / $1.1300 | Buy Now |
DISTI #
71135056
|
RS | SMT (Auto-In/EZ-Out) Holder for 2032 Cell on Tape & Reel | Keystone Electronics 1070TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6700 | RFQ |
|
Future Electronics | Surface Mount "Auto In/Pop-Out" Battery Holder for 2032 Cell RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
KEYS1070TR
|
TME | Socket, CR2032, Batt.no: 1, SMT, tape Min Qty: 400 | 0 |
|
$1.1400 / $1.4600 | RFQ |