Part Details for 1070A by Essentra Components
Overview of 1070A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1070A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1070A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 36.6 - 4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
998 In Stock |
|
$0.1326 / $0.2700 | Buy Now |
DISTI #
144-1070A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 1.440 - 1.900 CAP 1.833 - 1.378:LDPE BLUE RoHS: Compliant | 965 |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2560 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 36.6 - 48.3 mm (1.440 - 1.900 in) - in)side Diameter Range 35 - 46.5 mm (1.378 - 1.830 in) - 33.3 mm (1.310 in) RoHS: Compliant | 0 |
|
$0.2479 / $0.3679 | Buy Now |
DISTI #
RIC1070A
|
DB Roberts | 0 |
|
RFQ |