Part Details for 10707BB by KDS Daishinku Corp
Overview of 10707BB by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 10707BB
10707BB CAD Models
10707BB Part Data Attributes:
|
10707BB
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
10707BB
KDS Daishinku Corp
Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 14 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 9.3 mm | |
Input/Output Impedance | 1800 OHM//4 | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 9.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.4 mm |
Alternate Parts for 10707BB
This table gives cross-reference parts and alternative options found for 10707BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10707BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10707B | Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | 10707BB vs D10707B |