Part Details for 10707AH by KDS Daishinku Corp
Overview of 10707AH by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10707AH
10707AH CAD Models
10707AH Part Data Attributes
|
10707AH
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
10707AH
KDS Daishinku Corp
Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 18 kHz | |
Attenuation@Freq-Max | 20 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11 mm | |
Input/Output Impedance | 1800 OHM//5 | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e2 | |
Length | 10.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 4.4 mm |
Alternate Parts for 10707AH
This table gives cross-reference parts and alternative options found for 10707AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10707AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10707AB | Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, | KDS Daishinku Corp | 10707AH vs 10707AB |