Part Details for 1070441000 by Weidmüller Interface GmbH & Co. KG
Overview of 1070441000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1070441000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0052
|
Newark | Sail-M8Bw-3-10Uk2 |Weidmuller 1070441000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $19.7400 | Buy Now |
DISTI #
1070441000-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4190 | Buy Now |
DISTI #
1070441000
|
Avnet Americas | Cable Assembly 3 Position Right Angle M8 Circular Receptacle PUR 0.25mm2 10m - Bulk (Alt: 1070441000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1070441000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8BW-3-10UK2 | 0 |
|
$11.5200 / $17.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9400 / $13.4400 | Buy Now |