Part Details for 1070 by Keystone Electronics Corp
Overview of 1070 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9102
|
Newark | Battery Holder, Coin Cell, 20Mm, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 1070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
36-1070-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8833 In Stock |
|
$1.0613 / $2.2700 | Buy Now |
DISTI #
534-1070
|
Mouser Electronics | Coin Cell Battery Holders 2032 COIN CELL HLDER SMT 1.117" RoHS: Compliant | 644 |
|
$1.0600 / $2.2700 | Buy Now |
DISTI #
70833985
|
RS | Battery Holder, SMT, Auto-In/EZ, 20mm Cell, Nylon, Hi-Temp, UL94V-0 | Keystone Electronics 1070 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.2500 | RFQ |
|
Future Electronics | Surface Mount "Auto In/Pop-Out" Battery Holder for 2032 Cell RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$1.4900 | Buy Now |
DISTI #
KEY1070
|
Heilind Electronics | SM COIN CELL HOLDER | Americas - 144 in Stock |
|
$1.6200 | Buy Now |
DISTI #
KEYS1070
|
TME | Socket, CR2032, Batt.no: 1, SMT Min Qty: 1 | 0 |
|
$1.5300 / $1.9700 | RFQ |
DISTI #
KEY1070
|
Interstate Connecting Components | SM COIN CELL HOLDER | 48 |
|
$1.6200 | Buy Now |
DISTI #
000000000007142201
|
Sager | Coin Cell Battery Holders 2032 COIN CELL HLDER SMT 1.117 | 0 |
|
Buy Now | |
|
New Advantage Corporation | Surface Mount Auto In/Pop-Out Battery Holder for 2032 Cell RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$2.0800 / $2.2300 | Buy Now |
Part Details for 1070
1070 CAD Models
1070 Part Data Attributes
|
1070
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1070
Keystone Electronics Corp
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |