Part Details for 107-006 by Altech Corporation
Overview of 107-006 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1659
|
Newark | Enclosure, Multipurpose, Ps, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:165Mm, External Width - Metric:180Mm, External Depth - Metric:110Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 107-006 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9300 / $79.4100 | Buy Now |
DISTI #
107-006-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0400 | Buy Now |
DISTI #
845-107006
|
Mouser Electronics | Electrical Enclosures PS1811-16-tm,180x110x165mm Enclosure | 0 |
|
$56.8600 / $63.0400 | Order Now |
DISTI #
71232879
|
RS | Industrial Enclosure, Polystyrene, Transp Lid, M Knockouts | Altech Corp 107-006 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9300 / $67.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$52.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$52.2500 / $66.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$52.2500 / $66.2500 | Buy Now |
DISTI #
10110774
|
TestEquity LLC | Altech 107-006 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 7.09" x 4.33", TK Series | 0 |
|
$65.0200 | Buy Now |
Part Details for 107-006
107-006 CAD Models
107-006 Part Data Attributes
|
107-006
Altech Corporation
Buy Now
|
Compare Parts:
107-006
Altech Corporation
|
Samacsys Manufacturer | Altech |