-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-106RSS016M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 16V 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_14700739
|
Arrow Electronics | Aluminum Electrolytic capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1612 | Americas - 21 |
|
$0.0280 | Buy Now |
DISTI #
106RSS016M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 16V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 26000 In Stock |
|
$0.0254 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106RSS016M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106RSS016M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28184 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 106RSS016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106RSS016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100LCM0407LLN28EC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs 2100LCM0407LLN28EC |
2100LCM0407LLN18FC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs 2100LCM0407LLN18FC |
2100LCM0407NPN78EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs 2100LCM0407NPN78EJ |
2100LCM0407SCN28EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | 106RSS016M vs 2100LCM0407SCN28EC |
1100LCM0407NPN08EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs 1100LCM0407NPN08EB |
2100LCM0407NPN1810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs 2100LCM0407NPN1810 |
8100LCM0407LLN98FA | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs 8100LCM0407LLN98FA |
8100LCM0407SCN98FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | 106RSS016M vs 8100LCM0407SCN98FA |
NLE100M16V4X7TBF1NF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | 106RSS016M vs NLE100M16V4X7TBF1NF |
8100LCM0407SN05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | 106RSS016M vs 8100LCM0407SN05E |