Part Details for 106PGM050M by Illinois Capacitor Inc
Overview of 106PGM050M by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 106PGM050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3484
|
Newark | Electrolytic Capacitor 10Uf 50Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 106PGM050M RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.0490 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +105°C RoHS: Compliant | 6 Factory Stock |
|
$0 | Buy Now |
Part Details for 106PGM050M
106PGM050M CAD Models
106PGM050M Part Data Attributes
|
106PGM050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106PGM050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16579 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |