Part Details for 106P106-1 by Vector Electronics & Technology Inc
Overview of 106P106-1 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106P106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F5768
|
Newark | Pcb, Pad/Hole And Ground Plane 2Side, Board Type:Pcb, Pre-Etched Pattern, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:269.24Mm, External Width:269.24Mm, Board Thickness:1.57Mm, Body Material:Fr-4 Rohs Compliant: No |Vector Electronics 106P106-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0400 / $65.0900 | Buy Now |
DISTI #
V1001-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7089 / $61.8400 | Buy Now |
DISTI #
574-106P106-1
|
Mouser Electronics | PCBs & Breadboards 10.6 X 10.6 X .062 042" Hole Diameter RoHS: Not Compliant | 6 |
|
$47.7000 / $61.6200 | Buy Now |
DISTI #
70219533
|
RS | Protoboard, Perforated, Grid 0.1X0.1",Board 10.6"LX10.6"WX0.062"T, Hole-Dia 0.042" | Vector Electronics & Technology 106P106-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4500 / $66.8500 | RFQ |