-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111988
|
RS | Capacitor, 10 uF, 250 WVDC, 160 VAC, +/-10%, Axial Leaded, 0.01 @ 1000 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 106MWR250K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 | RFQ |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C RoHS: Compliant |
80 In Stock 200 On Order 200 Factory Stock |
|
$3.9600 / $5.6400 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C RoHS: Compliant |
80 In Stock 200 On Order 200 Factory Stock |
|
$3.9600 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106MWR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106MWR250K
Illinois Capacitor Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |