Part Details for 106MWR063K by Illinois Capacitor Inc
Overview of 106MWR063K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 106MWR063K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 10uF ±10% - 63WVDC - +105°C RoHS: Compliant | 1125 Factory Stock |
|
$3.3900 / $4.6700 | Buy Now |
DISTI #
106MWR063K
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 50 | 0 |
|
$3.5400 / $3.9400 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 10uF ±10% - 63WVDC - +105°C RoHS: Compliant | 1125 Factory Stock |
|
$3.3900 / $4.6700 | Buy Now |
Part Details for 106MWR063K
106MWR063K CAD Models
106MWR063K Part Data Attributes
|
106MWR063K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106MWR063K
Illinois Capacitor Inc
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 90 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |