Part Details for 106MABA03KJS by Illinois Capacitor Inc
Overview of 106MABA03KJS by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 106MABA03KJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6590
|
Newark | Capacitor Polypropylene Pp Film 10Uf, 475V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:10Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Through Hole, Voltage(Ac):250V Rohs Compliant: Yes |Illinois Capacitor 106MABA03KJS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.7500 | Buy Now |
DISTI #
2841803
|
element14 Asia-Pacific | CAP, 10F, 500V, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$5.7573 / $9.8299 | Buy Now |
DISTI #
2841803
|
Farnell | CAP, 10F, 500V, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8 |
|
$7.2655 / $8.9882 | Buy Now |
Part Details for 106MABA03KJS
106MABA03KJS CAD Models
106MABA03KJS Part Data Attributes
|
106MABA03KJS
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106MABA03KJS
Illinois Capacitor Inc
Film Capacitor, 475V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 475 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |