Part Details for 106LC5700K5PM8 by Illinois Capacitor Inc
Overview of 106LC5700K5PM8 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106LC5700K5PM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1398
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 106LC5700K5PM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$292.1000 / $310.0200 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 10uF - 700VAC - +45°C RoHS: Compliant | 0 |
|
$289.7200 / $311.8200 | Buy Now |
DISTI #
106LC5700K5PM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
$287.7200 | Buy Now |
Part Details for 106LC5700K5PM8
106LC5700K5PM8 CAD Models
106LC5700K5PM8 Part Data Attributes
|
106LC5700K5PM8
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
106LC5700K5PM8
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |