106KXM063MST2
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF,

Overview of 106KXM063MST2 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for 106KXM063MST2 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 106KXM063MST2 by Cornell Dubilier Electronics Inc

106KXM063MST2
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
13263 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
137 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. 106KXM063MST2
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for 106KXM063MST2

This table gives cross-reference parts and alternative options found for 106KXM063MST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106KXM063MST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KLM1J100M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Gemmy Electronics Co Ltd 106KXM063MST2 vs KLM1J100M
8100LGM0511LM04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 106KXM063MST2 vs 8100LGM0511LM04A
8100LGM0511LMN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 106KXM063MST2 vs 8100LGM0511LMN7J
8100LGM0511LFN5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 106KXM063MST2 vs 8100LGM0511LFN5A
RD1J106M05011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 106KXM063MST2 vs RD1J106M05011FS
UPR1J100MDH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 106KXM063MST2 vs UPR1J100MDH
8100LGM0511LMN4B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 106KXM063MST2 vs 8100LGM0511LMN4B
8100LGM0511LF01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 106KXM063MST2 vs 8100LGM0511LF01F
8100LGM0511LF07P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 106KXM063MST2 vs 8100LGM0511LF07P
NRWS100M63V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 106KXM063MST2 vs NRWS100M63V5X11TBF1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106KXM063MST2 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106KXM063MST2 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 106KXM063MST2 would you like to use for your alert(s)?
  • Please alert me when 106KXM063MST2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106KXM063MST2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106KXM063MST2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106KXM063MST2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106KXM063MST2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106KXM063MST2 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: